Hot Swap Controller 1 Channel -48V 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2394PWR

DigiKey Part Number
TPS2394PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2394PWR
Description
IC HOT SWAP CTRLR -48V 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2394PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry
Programmable Features
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
-80V ~ -12V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,66837€ 3 336,74
4 000€ 1,63489€ 6 539,56
Manufacturers Standard Package
Unit Price without VAT:€ 1,66837
Unit Price with VAT:€ 2,03541