
TPS22966EVM-007 | |
|---|---|
DigiKey Part Number | 296-35084-ND |
Manufacturer | |
Manufacturer Product Number | TPS22966EVM-007 |
Description | EVAL BOARD FOR TPS22966 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS22966 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPS22966 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,50000 | € 25,50 |
| Unit Price without VAT: | € 25,50000 |
|---|---|
| Unit Price with VAT: | € 31,11000 |

