
TPS22933AEVM-005 | |
|---|---|
DigiKey Part Number | 296-49291-ND |
Manufacturer | |
Manufacturer Product Number | TPS22933AEVM-005 |
Description | EVAL BOARD FOR TPS22933 |
Customer Reference | |
Detailed Description | TPS22933 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPS22933 | |
Primary Attributes | Three Channel, 50mA | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,82000 | € 25,82 |
| Unit Price without VAT: | € 25,82000 |
|---|---|
| Unit Price with VAT: | € 31,50040 |

