
TPS22915BYFPT | |
|---|---|
DigiKey Part Number | 296-38613-2-ND - Tape & Reel (TR) 296-38613-1-ND - Cut Tape (CT) 296-38613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22915BYFPT |
Description | IC PWR SWITCH N-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22915BYFPT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 37mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-DSBGA |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.05V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,65100 | € 6,51 |
| 25 | € 0,58720 | € 14,68 |
| 100 | € 0,51770 | € 51,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,48452 | € 121,13 |
| 500 | € 0,46450 | € 232,25 |
| 750 | € 0,45448 | € 340,86 |
| 1 250 | € 0,44336 | € 554,20 |
| 1 750 | € 0,43686 | € 764,50 |
| 2 500 | € 0,43062 | € 1 076,55 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |


