
TPS22902BYFPR | |
|---|---|
DigiKey Part Number | 296-24688-2-ND - Tape & Reel (TR) 296-24688-1-ND - Cut Tape (CT) 296-24688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22902BYFPR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22902BYFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 78mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,41100 | € 4,11 |
| 25 | € 0,36800 | € 9,20 |
| 100 | € 0,32160 | € 32,16 |
| 250 | € 0,29940 | € 74,85 |
| 500 | € 0,28606 | € 143,03 |
| 1 000 | € 0,27505 | € 275,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26145 | € 784,35 |
| 6 000 | € 0,25479 | € 1 528,74 |
| 9 000 | € 0,25146 | € 2 263,14 |
| 15 000 | € 0,24776 | € 3 716,40 |
| 21 000 | € 0,24560 | € 5 157,60 |
| 30 000 | € 0,24353 | € 7 305,90 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |



