
TPS2067DR | |
|---|---|
DigiKey Part Number | 296-TPS2067DRTR-ND - Tape & Reel (TR) 296-TPS2067DRCT-ND - Cut Tape (CT) 296-TPS2067DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2067DR |
Description | IC PWR SWTCH N-CH 1:2/1:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2, 1:1 N-Channel 1A 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2067DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 3 | |
Ratio - Input:Output | 1:2, 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,88000 | € 1,88 |
| 10 | € 1,38900 | € 13,89 |
| 25 | € 1,26680 | € 31,67 |
| 100 | € 1,13250 | € 113,25 |
| 250 | € 1,06848 | € 267,12 |
| 500 | € 1,02988 | € 514,94 |
| 1 000 | € 0,99811 | € 998,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,96457 | € 2 411,43 |
| 5 000 | € 0,94436 | € 4 721,80 |
| 7 500 | € 0,93423 | € 7 006,73 |
| Unit Price without VAT: | € 1,88000 |
|---|---|
| Unit Price with VAT: | € 2,29360 |


