TPS2056ADRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: € 1,02033
Datasheet

Similar


Diodes Incorporated
In Stock: 2 120
Unit Price: € 0,34000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 246
Unit Price: € 1,08000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 506
Unit Price: € 1,54000
Datasheet
Power Switch/Driver 1:2 N-Channel 250mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2056ADRG4

DigiKey Part Number
TPS2056ADRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2056ADRG4
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2056ADRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
250mA
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,81087€ 2 027,17
5 000€ 0,79334€ 3 966,70
7 500€ 0,78456€ 5 884,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,81087
Unit Price with VAT:€ 0,98926