
TPIC2050RDFDRG4 | |
|---|---|
DigiKey Part Number | 296-44840-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPIC2050RDFDRG4 |
Description | IC MTRDRV 3.3/5/9.5/12V 56HTSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC2050RDFDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC), Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (19) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 800mA, 1.7A | |
Voltage - Supply | 3.3V, 5V, 9.5V, 12V | |
Voltage - Load | 5V, 12V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,49464 | € 2 989,28 |
| 4 000 | € 1,46404 | € 5 856,16 |
| Unit Price without VAT: | € 1,49464 |
|---|---|
| Unit Price with VAT: | € 1,82346 |

