Mixed Technology TVS Device 1 Circuit Surface Mount 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD2S701QDGSRQ1

DigiKey Part Number
296-TPD2S701QDGSRQ1TR-ND - Tape & Reel (TR)
296-TPD2S701QDGSRQ1CT-ND - Cut Tape (CT)
296-TPD2S701QDGSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2S701QDGSRQ1
Description
TVS DEVICE MIXED 10-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Surface Mount 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPD2S701QDGSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
1
Applications
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 611
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,39000€ 1,39
10€ 1,05000€ 10,50
100€ 0,74100€ 74,10
500€ 0,72032€ 360,16
1 000€ 0,72024€ 720,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,58844€ 1 471,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,39000
Unit Price with VAT:€ 1,69580