
TPD12S015AYFFR | |
|---|---|
DigiKey Part Number | 296-29060-2-ND - Tape & Reel (TR) 296-29060-1-ND - Cut Tape (CT) 296-29060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD12S015AYFFR |
Description | IC INTFACE SPECIALIZED 28DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PDA's, Portable Audio/Video, Smartphones Interface 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPD12S015AYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PDA's, Portable Audio/Video, Smartphones | |
Interface | HDMI | |
Voltage - Supply | 1.1V ~ 3.6V, 2.3V ~ 5.5V | |
Package / Case | 28-UFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,89752 | € 2 692,56 |
| 6 000 | € 0,87933 | € 5 275,98 |
| 9 000 | € 0,87021 | € 7 831,89 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,90320 |

