
TPA6166A2YFFT | |
|---|---|
DigiKey Part Number | 296-TPA6166A2YFFTTR-ND - Tape & Reel (TR) 296-TPA6166A2YFFTCT-ND - Cut Tape (CT) 296-TPA6166A2YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6166A2YFFT |
Description | IC AMP CLASS G STER 30MW 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class G 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA6166A2YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class G | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 30mW x 2 @ 16Ohm | |
Voltage - Supply | 1.7V ~ 1.9V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 25-DSBGA | |
Package / Case | 25-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,57000 | € 1,57 |
| 10 | € 1,15800 | € 11,58 |
| 25 | € 1,05360 | € 26,34 |
| 100 | € 0,93920 | € 93,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,85150 | € 425,75 |
| Unit Price without VAT: | € 1,57000 |
|---|---|
| Unit Price with VAT: | € 1,91540 |


