
TPA6166A2YFFR | |
|---|---|
DigiKey Part Number | 296-40693-2-ND - Tape & Reel (TR) 296-40693-1-ND - Cut Tape (CT) 296-40693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6166A2YFFR |
Description | IC AMP CLASS G STER 30MW 25DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class G 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA6166A2YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class G | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 30mW x 2 @ 16Ohm | |
Voltage - Supply | 1.7V ~ 1.9V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 25-DSBGA | |
Package / Case | 25-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,59641 | € 1 789,23 |
| 6 000 | € 0,58338 | € 3 500,28 |
| 9 000 | € 0,57686 | € 5 191,74 |
| 15 000 | € 0,56963 | € 8 544,45 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,31760 |


