MFR Recommended

TPA6112A2DGQRG4 | |
|---|---|
DigiKey Part Number | TPA6112A2DGQRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA6112A2DGQRG4 |
Description | IC AMP CLSS AB STER 150MW 10MSOP |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6112A2DGQRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 2 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-HVSSOP | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,00191 | € 2 504,78 |
| 5 000 | € 0,98111 | € 4 905,55 |
| 7 500 | € 0,97069 | € 7 280,18 |
| Unit Price without VAT: | € 1,00191 |
|---|---|
| Unit Price with VAT: | € 1,22233 |


