
TPA6111A2DGNR | |
|---|---|
DigiKey Part Number | 296-46366-2-ND - Tape & Reel (TR) 296-46366-1-ND - Cut Tape (CT) 296-46366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6111A2DGNR |
Description | IC AMP CLASS AB STER 150MW 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6111A2DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,30000 | € 1,30 |
| 10 | € 0,94800 | € 9,48 |
| 25 | € 0,86000 | € 21,50 |
| 100 | € 0,76360 | € 76,36 |
| 250 | € 0,71760 | € 179,40 |
| 500 | € 0,68982 | € 344,91 |
| 1 000 | € 0,68268 | € 682,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,64282 | € 1 607,05 |
| 5 000 | € 0,62827 | € 3 141,35 |
| 7 500 | € 0,62099 | € 4 657,43 |
| 12 500 | € 0,61292 | € 7 661,50 |
| Unit Price without VAT: | € 1,30000 |
|---|---|
| Unit Price with VAT: | € 1,58600 |

