Similar

TPA3200D1DCP | |
|---|---|
DigiKey Part Number | 296-18302-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA3200D1DCP |
Description | IC AMP CLASS D MONO 20W 44HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3200D1DCP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 8Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | I2S, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTFSOP (0.173", 4.40mm Width) | |
Base Product Number |


