Similar
Similar

TPA301DRG4 | |
|---|---|
DigiKey Part Number | TPA301DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA301DRG4 |
Description | IC AMP CLASS AB MONO 700MW 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA301DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,42177 | € 1 054,42 |
| 5 000 | € 0,41152 | € 2 057,60 |
| 7 500 | € 0,40640 | € 3 048,00 |
| 12 500 | € 0,40072 | € 5 009,00 |
| 17 500 | € 0,39740 | € 6 954,50 |
| Unit Price without VAT: | € 0,42177 |
|---|---|
| Unit Price with VAT: | € 0,51456 |




