Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA0202PWPR

DigiKey Part Number
296-1940-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA0202PWPR
Description
IC AMP AB STEREO 2.2W 24HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA0202PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
2.2W x 2 @ 3Ohm
Voltage - Supply
3V ~ 5.5V
Features
Depop, Input Multiplexer, Mute, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
24-HTSSOP
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 32 063 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 2,32111€ 4 642,22
Manufacturers Standard Package
Unit Price without VAT:€ 2,32111
Unit Price with VAT:€ 2,83175

Other Suppliers on DigiKey

32 063In Stock
Ships from Rochester Electronics, LLC