
TMUX7349FRTJR | |
|---|---|
DigiKey Part Number | 296-TMUX7349FRTJRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMUX7349FRTJR |
Description | IC SW SP4TX2 250OHM 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 250Ohm 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SP4T - Open | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 250Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm (Typ) | |
Voltage - Supply, Single (V+) | 8V ~ 44V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 390ns, 450ns | |
-3db Bandwidth | 255MHz | |
Charge Injection | -16pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 16pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -103dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,97873 | € 8 936,19 |
| Unit Price without VAT: | € 2,97873 |
|---|---|
| Unit Price with VAT: | € 3,63405 |

