1 Circuit IC Switch 1:1 1.6Ohm 8-WSON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX7202RQXR

DigiKey Part Number
296-TMUX7202RQXRTR-ND - Tape & Reel (TR)
296-TMUX7202RQXRCT-ND - Cut Tape (CT)
296-TMUX7202RQXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX7202RQXR
Description
44-V LATCH-UP IMMUNE 1:1 (SPST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 1.6Ohm 8-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
TMUX7202RQXR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
1.6Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
4.5V ~ 44V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
140ns, 150ns
-3db Bandwidth
22MHz
Charge Injection
-20pC
Channel Capacitance (CS(off), CD(off))
45pF, 65pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,56000€ 2,56
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,55788€ 3 894,70
5 000€ 1,52798€ 7 639,90
Manufacturers Standard Package
Unit Price without VAT:€ 2,56000
Unit Price with VAT:€ 3,12320