2 Circuit IC Switch 1:1 165Ohm 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX6122DGSR

DigiKey Part Number
296-53448-2-ND - Tape & Reel (TR)
296-53448-1-ND - Cut Tape (CT)
296-53448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX6122DGSR
Description
IC SWITCH SPSTX2 165OHM 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 165Ohm 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX6122DGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
165Ohm
Channel-to-Channel Matching (ΔRon)
2.4Ohm
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
86ns, 76ns
-3db Bandwidth
630MHz
Charge Injection
0.51pC
Channel Capacitance (CS(off), CD(off))
1.9pF, 2.2pF
Current - Leakage (IS(off)) (Max)
20pA
Crosstalk
-110dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 143
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 3,43000€ 3,43
10€ 2,59800€ 25,98
25€ 2,38840€ 59,71
100€ 2,15780€ 215,78
250€ 2,04784€ 511,96
500€ 1,98160€ 990,80
1 000€ 1,92706€ 1 927,06
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,86948€ 4 673,70
Manufacturers Standard Package
Unit Price without VAT:€ 3,43000
Unit Price with VAT:€ 4,18460