
TMS5702124DZWTQQ1 | |
|---|---|
DigiKey Part Number | TMS5702124DZWTQQ1-ND |
Manufacturer | |
Manufacturer Product Number | TMS5702124DZWTQQ1 |
Description | IC MCU 16/32B 2MB FLASH 337NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 180MHz 2MB (2M x 8) FLASH 337-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS5702124DZWTQQ1 Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 192K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor ARM® Cortex®-R4F | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 16/32-Bit | Grade Automotive |
Speed 180MHz | Qualification AEC-Q100 |
Connectivity CANbus, EBI/EMI, I2C, LINbus, MibSPI, SCI, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, PWM, WDT | Supplier Device Package 337-NFBGA (16x16) |
Number of I/O 120 | Package / Case 337-LFBGA |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | € 23,53744 | € 2 118,37 |
| Unit Price without VAT: | € 23,53744 |
|---|---|
| Unit Price with VAT: | € 28,71568 |

