
TMS320C6454BZTZ2 | |
|---|---|
DigiKey Part Number | TMS320C6454BZTZ2-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6454BZTZ2 |
Description | IC DSP FIXED POINT 697FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 1.2GHz 697-FCBGA (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6454BZTZ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McBSP, PCI, 10/100/1000 Ethernet MAC | |
Clock Rate | 1.2GHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 1.08MB | |
Voltage - I/O | 1.2V, 1.5V, 1.8V, 3.3V | |
Voltage - Core | 1.25V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 697-BFBGA, FCBGA | |
Supplier Device Package | 697-FCBGA (24x24) | |
Base Product Number |

