TMP75AIDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 17 528
Unit Price: € 0,82000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 10 883
Unit Price: € 0,62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 27
Unit Price: € 2,29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 000
Unit Price: € 2,29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 430
Unit Price: € 6,20000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 132
Unit Price: € 6,05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 273
Unit Price: € 5,65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7 076
Unit Price: € 5,16000
Datasheet

Similar


STMicroelectronics
In Stock: 12 954
Unit Price: € 0,89000
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP75AIDG4

DigiKey Part Number
TMP75AIDG4-ND
Manufacturer
Manufacturer Product Number
TMP75AIDG4
Description
SENSOR DIGITAL -40C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP75AIDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 127°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes