Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP441AIDCNT

DigiKey Part Number
296-24282-2-ND - Tape & Reel (TR)
296-24282-1-ND - Cut Tape (CT)
296-24282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP441AIDCNT
Description
SENSOR DIGITAL -40C-125C SOT23-8
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TMP441AIDCNT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2.5°C)
Test Condition
0°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 127°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,00224€ 250,56
500€ 0,96482€ 482,41
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,45000€ 1,45
5€ 1,28800€ 6,44
10€ 1,22600€ 12,26
25€ 1,15280€ 28,82
50€ 1,10280€ 55,14
100€ 1,05700€ 105,70
Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,81000€ 1,81
5€ 1,53800€ 7,69
10€ 1,43400€ 14,34
25€ 1,30640€ 32,66
50€ 1,21780€ 60,89
100€ 1,13480€ 113,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 1,45000
Unit Price with VAT:€ 1,76900