TMP423BIDCNRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 608
Unit Price: € 1,56000
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP423BIDCNRG4

DigiKey Part Number
TMP423BIDCNRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMP423BIDCNRG4
Description
SENSOR DIGITAL -40C-125C SOT23-8
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TMP423BIDCNRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±2.5°C)
Test Condition
15°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes