
TMP423AIDCNR | |
|---|---|
DigiKey Part Number | 296-44335-2-ND - Tape & Reel (TR) 296-44335-1-ND - Cut Tape (CT) 296-44335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP423AIDCNR |
Description | SENSOR DIGITAL -40C-125C SOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TMP423AIDCNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) | |
Test Condition | 15°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 5 | € 1,38400 | € 6,92 |
| 10 | € 1,31700 | € 13,17 |
| 25 | € 1,23920 | € 30,98 |
| 50 | € 1,18580 | € 59,29 |
| 100 | € 1,13670 | € 113,67 |
| 500 | € 1,03822 | € 519,11 |
| 1 000 | € 1,00156 | € 1 001,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,94958 | € 2 848,74 |
| 6 000 | € 0,92028 | € 5 521,68 |
| 9 000 | € 0,90427 | € 8 138,43 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,90320 |



