Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP235AQDBZRQ1

DigiKey Part Number
296-TMP235AQDBZRQ1TR-ND - Tape & Reel (TR)
296-TMP235AQDBZRQ1CT-ND - Cut Tape (CT)
296-TMP235AQDBZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP235AQDBZRQ1
Description
IC TEMP SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TMP235AQDBZRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy - Highest (Lowest)
±2.5°C
Manufacturer
Texas Instruments
Test Condition
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Analog, Local
Grade
Automotive
Sensing Temperature - Local
-40°C ~ 150°C
Qualification
AEC-Q100
Output Type
Analog Voltage
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Supply
2.3V ~ 5.5V
Supplier Device Package
SOT-23-3
Resolution
10mV/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,45000€ 0,45
5€ 0,39000€ 1,95
10€ 0,37100€ 3,71
25€ 0,34520€ 8,63
50€ 0,32800€ 16,40
100€ 0,31240€ 31,24
500€ 0,28102€ 140,51
1 000€ 0,26938€ 269,38
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,25286€ 758,58
6 000€ 0,24356€ 1 461,36
9 000€ 0,23849€ 2 146,41
15 000€ 0,23245€ 3 486,75
21 000€ 0,22867€ 4 802,07
30 000€ 0,22485€ 6 745,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,45000
Unit Price with VAT:€ 0,54900