Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP235AEDCKRQ1

DigiKey Part Number
296-TMP235AEDCKRQ1TR-ND - Tape & Reel (TR)
296-TMP235AEDCKRQ1CT-ND - Cut Tape (CT)
296-TMP235AEDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP235AEDCKRQ1
Description
LOW-POWER HIGH-ACCURACY ANALOG O
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TMP235AEDCKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy - Highest (Lowest)
±2.5°C
Manufacturer
Texas Instruments
Test Condition
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Analog, Local
Grade
Automotive
Sensing Temperature - Local
-40°C ~ 150°C
Qualification
AEC-Q100
Output Type
Analog Voltage
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2.3V ~ 5.5V
Supplier Device Package
SC-70-5
Resolution
10mV/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 398
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,43000€ 0,43
5€ 0,38000€ 1,90
10€ 0,36000€ 3,60
25€ 0,33640€ 8,41
50€ 0,31940€ 15,97
100€ 0,30410€ 30,41
500€ 0,27342€ 136,71
1 000€ 0,26204€ 262,04
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,24593€ 737,79
6 000€ 0,23685€ 1 421,10
9 000€ 0,23190€ 2 087,10
15 000€ 0,22600€ 3 390,00
21 000€ 0,22232€ 4 668,72
30 000€ 0,21858€ 6 557,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,43000
Unit Price with VAT:€ 0,52460