TMP103AYFFT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11 568
Unit Price: € 0,96000
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP103AYFFT

DigiKey Part Number
296-28398-2-ND - Tape & Reel (TR)
296-28398-1-ND - Cut Tape (CT)
296-28398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP103AYFFT
Description
SENSOR DIGITAL -40C-125C 4DSBGA
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TMP103AYFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.4V ~ 3.6V
Resolution
8 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-10°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, DSBGA
Supplier Device Package
4-DSBGA (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types