
TMDX28027USB | |
|---|---|
DigiKey Part Number | 296-24041-ND |
Manufacturer | |
Manufacturer Product Number | TMDX28027USB |
Description | CONTROLSTICK TMX20F28027 EVAL BD |
Customer Reference | |
Detailed Description | TMX20F28027 controlSTICK C2000™, Piccolo™ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | TMX20F28027 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

