Video Switch IC Logic HDMI 1.3a 64-TQFP (10x10) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDS251PAGR

DigiKey Part Number
296-22051-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMDS251PAGR
Description
IC VIDEO SWITCH 64TQFP
Customer Reference
Detailed Description
Video Switch IC Logic HDMI 1.3a 64-TQFP (10x10) Package
Datasheet
 Datasheet
EDA/CAD Models
TMDS251PAGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Switch
Applications
Video Display
Standards
HDMI 1.3a
Control Interface
Logic
Voltage - Supply
3.0V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 165 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

165 000In Stock
Ships from Rochester Electronics, LLC