
TMAG5111C2AQDBVR | |
|---|---|
DigiKey Part Number | 296-TMAG5111C2AQDBVRTR-ND - Tape & Reel (TR) 296-TMAG5111C2AQDBVRCT-ND - Cut Tape (CT) 296-TMAG5111C2AQDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5111C2AQDBVR |
Description | MAGNETIC SWITCH LATCH SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5111C2AQDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.6mT Trip, -2.6mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 5 | € 0,72400 | € 3,62 |
| 10 | € 0,68800 | € 6,88 |
| 25 | € 0,64360 | € 16,09 |
| 50 | € 0,61420 | € 30,71 |
| 100 | € 0,58680 | € 58,68 |
| 500 | € 0,53196 | € 265,98 |
| 1 000 | € 0,51158 | € 511,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25293 | € 758,79 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

