
TM4C129ENCPDTT3R | |
|---|---|
DigiKey Part Number | 296-TM4C129ENCPDTT3RTR-ND - Tape & Reel (TR) 296-TM4C129ENCPDTT3RCT-ND - Cut Tape (CT) 296-TM4C129ENCPDTT3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM4C129ENCPDTT3R |
Description | IC MCU 32BIT 1MB FLASH 128TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C129ENCPDTT3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT | |
Number of I/O | 90 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 6K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 3.63V | |
Data Converters | A/D 20x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-TQFP (14x14) | |
Package / Case | 128-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,58000 | € 17,58 |
| 10 | € 14,02500 | € 140,25 |
| 25 | € 13,13760 | € 328,44 |
| 100 | € 12,19850 | € 1 219,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 11,18711 | € 11 187,11 |
| Unit Price without VAT: | € 17,58000 |
|---|---|
| Unit Price with VAT: | € 21,44760 |













