MFR Recommended
Similar



TLVH432BCDBZRG4 | |
|---|---|
DigiKey Part Number | TLVH432BCDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH432BCDBZRG4 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432BCDBZRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,52508 | € 1 575,24 |
| 6 000 | € 0,51334 | € 3 080,04 |
| 9 000 | € 0,50747 | € 4 567,23 |
| 15 000 | € 0,50096 | € 7 514,40 |
| Unit Price without VAT: | € 0,52508 |
|---|---|
| Unit Price with VAT: | € 0,64060 |




