
TLV8811DBVT | |
|---|---|
DigiKey Part Number | 296-45227-2-ND - Tape & Reel (TR) 296-45227-1-ND - Cut Tape (CT) 296-45227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV8811DBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV8811DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0015V/µs | |
Gain Bandwidth Product | 6 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 450nA | |
Current - Output / Channel | 4.7 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,72100 | € 7,21 |
| 25 | € 0,65240 | € 16,31 |
| 100 | € 0,57640 | € 57,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,54020 | € 135,05 |
| 500 | € 0,51840 | € 259,20 |
| 750 | € 0,50744 | € 380,58 |
| 1 250 | € 0,49532 | € 619,15 |
| 1 750 | € 0,48823 | € 854,40 |
| 2 500 | € 0,48142 | € 1 203,55 |
| 6 250 | € 0,46675 | € 2 917,19 |
| 12 500 | € 0,45790 | € 5 723,75 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,22000 |

