
TLV77330PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV77330PDBVRTR-ND - Tape & Reel (TR) 296-TLV77330PDBVRCT-ND - Cut Tape (CT) 296-TLV77330PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77330PDBVR |
Description | 300-MA HIGH-PSRR LOW-IQ LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV77330PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 80dB ~ 55dB (217Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05900 | € 0,59 |
| 25 | € 0,05200 | € 1,30 |
| 100 | € 0,04380 | € 4,38 |
| 250 | € 0,03984 | € 9,96 |
| 500 | € 0,03742 | € 18,71 |
| 1 000 | € 0,03545 | € 35,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03300 | € 99,00 |
| 6 000 | € 0,03181 | € 190,86 |
| 9 000 | € 0,03121 | € 280,89 |
| 15 000 | € 0,03054 | € 458,10 |
| 21 000 | € 0,03016 | € 633,36 |
| 30 000 | € 0,02978 | € 893,40 |
| 75 000 | € 0,02898 | € 2 173,50 |
| 150 000 | € 0,02850 | € 4 275,00 |
| 300 000 | € 0,02810 | € 8 430,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |


