


TLV75725PDBVR | |
|---|---|
DigiKey Part Number | 296-51815-2-ND - Tape & Reel (TR) 296-51815-1-ND - Cut Tape (CT) 296-51815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75725PDBVR |
Description | IC REG LINEAR 2.5V 1A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75725PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 40 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19700 | € 1,97 |
| 25 | € 0,17480 | € 4,37 |
| 100 | € 0,15070 | € 15,07 |
| 250 | € 0,13916 | € 34,79 |
| 500 | € 0,13218 | € 66,09 |
| 1 000 | € 0,12644 | € 126,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11935 | € 358,05 |
| 6 000 | € 0,11587 | € 695,22 |
| 9 000 | € 0,11414 | € 1 027,26 |
| 15 000 | € 0,11221 | € 1 683,15 |
| 21 000 | € 0,11108 | € 2 332,68 |
| 30 000 | € 0,11000 | € 3 300,00 |
| 75 000 | € 0,10767 | € 8 075,25 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |


