


TLV74110PDBVR | |
|---|---|
DigiKey Part Number | 296-51741-2-ND - Tape & Reel (TR) 296-51741-1-ND - Cut Tape (CT) 296-51741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74110PDBVR |
Description | IC REG LINEAR 1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV74110PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.02V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,06400 | € 0,64 |
| 25 | € 0,05560 | € 1,39 |
| 100 | € 0,04700 | € 4,70 |
| 250 | € 0,04280 | € 10,70 |
| 500 | € 0,04022 | € 20,11 |
| 1 000 | € 0,03812 | € 38,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03553 | € 106,59 |
| 6 000 | € 0,03426 | € 205,56 |
| 9 000 | € 0,03362 | € 302,58 |
| 15 000 | € 0,03292 | € 493,80 |
| 21 000 | € 0,03250 | € 682,50 |
| 30 000 | € 0,03211 | € 963,30 |
| 75 000 | € 0,03125 | € 2 343,75 |
| 150 000 | € 0,03074 | € 4 611,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

