Parametric Equivalent
Similar
Similar
Similar



TLV71715PDQNT | |
|---|---|
DigiKey Part Number | 296-30483-2-ND - Tape & Reel (TR) 296-30483-1-ND - Cut Tape (CT) 296-30483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71715PDQNT |
Description | IC REG LINEAR 1.5V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71715PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,53400 | € 5,34 |
| 25 | € 0,48160 | € 12,04 |
| 100 | € 0,42320 | € 42,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,39524 | € 98,81 |
| 500 | € 0,37846 | € 189,23 |
| 750 | € 0,37004 | € 277,53 |
| 1 250 | € 0,36070 | € 450,88 |
| 1 750 | € 0,35525 | € 621,69 |
| 2 500 | € 0,35000 | € 875,00 |
| 6 250 | € 0,33871 | € 2 116,94 |
| 12 500 | € 0,33190 | € 4 148,75 |
| 25 000 | € 0,32630 | € 8 157,50 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,91500 |




