


TLV7162818PDPQT | |
|---|---|
DigiKey Part Number | 296-TLV7162818PDPQTTR-ND - Tape & Reel (TR) 296-TLV7162818PDPQTCT-ND - Cut Tape (CT) 296-TLV7162818PDPQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7162818PDPQT |
Description | IC REG LINEAR 2.8V/1.8V 6-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 6-X2SON (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7162818PDPQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 150mA, 0.9V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 80dB ~ 46dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-X2SON (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,58300 | € 5,83 |
| 25 | € 0,52480 | € 13,12 |
| 100 | € 0,46160 | € 46,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,43148 | € 107,87 |
| 500 | € 0,41330 | € 206,65 |
| 750 | € 0,40419 | € 303,14 |
| 1 250 | € 0,39410 | € 492,62 |
| 1 750 | € 0,38819 | € 679,33 |
| 2 500 | € 0,38252 | € 956,30 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

