


TLV716120275PDPQR | |
|---|---|
DigiKey Part Number | 296-51733-2-ND - Tape & Reel (TR) 296-51733-1-ND - Cut Tape (CT) 296-51733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV716120275PDPQR |
Description | IC REG LINEAR 1.2V/2.75V 6X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 6-X2SON (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV716120275PDPQR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 46dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V, 2.75V | Supplier Device Package 6-X2SON (1.2x1.2) |
Voltage Dropout (Max) 1V @ 150mA, 0.45V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21800 | € 2,18 |
| 25 | € 0,19360 | € 4,84 |
| 100 | € 0,16680 | € 16,68 |
| 250 | € 0,15416 | € 38,54 |
| 500 | € 0,14654 | € 73,27 |
| 1 000 | € 0,14026 | € 140,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13612 | € 408,36 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

