


TLV71320DQNR | |
|---|---|
DigiKey Part Number | 296-35467-2-ND - Tape & Reel (TR) 296-35467-1-ND - Cut Tape (CT) 296-35467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71320DQNR |
Description | IC REG LINEAR 2V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71320DQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,08600 | € 0,86 |
| 25 | € 0,07560 | € 1,89 |
| 100 | € 0,06390 | € 6,39 |
| 250 | € 0,05840 | € 14,60 |
| 500 | € 0,05506 | € 27,53 |
| 1 000 | € 0,05230 | € 52,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04891 | € 146,73 |
| 6 000 | € 0,04725 | € 283,50 |
| 9 000 | € 0,04641 | € 417,69 |
| 15 000 | € 0,04549 | € 682,35 |
| 21 000 | € 0,04495 | € 943,95 |
| 30 000 | € 0,04443 | € 1 332,90 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |




