


TLV71311PDBVR | |
|---|---|
DigiKey Part Number | 296-40646-2-ND - Tape & Reel (TR) 296-40646-1-ND - Cut Tape (CT) 296-40646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71311PDBVR |
Description | IC REG LINEAR 1.1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71311PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.02V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,16100 | € 1,61 |
| 25 | € 0,14280 | € 3,57 |
| 100 | € 0,12240 | € 12,24 |
| 250 | € 0,11272 | € 28,18 |
| 500 | € 0,10692 | € 53,46 |
| 1 000 | € 0,10213 | € 102,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09621 | € 288,63 |
| 6 000 | € 0,09331 | € 559,86 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

