


TLV71128512DSET | |
|---|---|
DigiKey Part Number | 296-47460-2-ND - Tape & Reel (TR) 296-47460-1-ND - Cut Tape (CT) 296-47460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71128512DSET |
Description | IC REG LINEAR 2.85/1.2V 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71128512DSET Models |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 360 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 50dB (10Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 2.85V, 1.2V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) 0.215V @ 200mA, - | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,70900 | € 7,09 |
| 25 | € 0,64040 | € 16,01 |
| 100 | € 0,56540 | € 56,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,51424 | € 128,56 |
| 500 | € 0,49998 | € 249,99 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |

