


TLV7112525DSER | |
|---|---|
DigiKey Part Number | 296-28259-2-ND - Tape & Reel (TR) 296-28259-1-ND - Cut Tape (CT) 296-28259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7112525DSER |
Description | IC REG LIN 2.5/2.5V 200MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7112525DSER Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 50dB (10Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 2.5V, 2.5V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) 0.25V @ 200mA, 0.25V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,36000 | € 3,60 |
| 25 | € 0,32280 | € 8,07 |
| 100 | € 0,28150 | € 28,15 |
| 250 | € 0,26172 | € 65,43 |
| 500 | € 0,24980 | € 124,90 |
| 1 000 | € 0,23999 | € 239,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,23821 | € 714,63 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

