


TLV70710DQNT | |
|---|---|
DigiKey Part Number | 296-TLV70710DQNTTR-ND - Tape & Reel (TR) 296-TLV70710DQNTCT-ND - Cut Tape (CT) 296-TLV70710DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70710DQNT |
Description | IC REG LINEAR 1V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70710DQNT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 50dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.36V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,52100 | € 5,21 |
| 25 | € 0,46920 | € 11,73 |
| 100 | € 0,41190 | € 41,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,37344 | € 93,36 |
| 500 | € 0,35746 | € 178,73 |
| 750 | € 0,34944 | € 262,08 |
| 1 250 | € 0,34057 | € 425,71 |
| 1 750 | € 0,33537 | € 586,90 |
| 2 500 | € 0,33038 | € 825,95 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,89060 |

