Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSLGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70518YFMT

DigiKey Part Number
296-42467-2-ND - Tape & Reel (TR)
296-42467-1-ND - Cut Tape (CT)
296-42467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70518YFMT
Description
IC REG LINEAR 1.8V 200MA 4-DSLGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSLGA
Datasheet
 Datasheet
EDA/CAD Models
TLV70518YFMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
315 µA
PSRR
80dB ~ 55dB (10kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFLGA, DSLGA
Supplier Device Package
4-DSLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 10 750 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,87000€ 0,87
10€ 0,62300€ 6,23
25€ 0,56240€ 14,06
100€ 0,49530€ 49,53
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 0,46340€ 115,85
500€ 0,44414€ 222,07
750€ 0,43449€ 325,87
1 250€ 0,42380€ 529,75
1 750€ 0,41755€ 730,71
2 500€ 0,41154€ 1 028,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,87000
Unit Price with VAT:€ 1,06140

Other Suppliers on DigiKey

10 750In Stock
Ships from Rochester Electronics, LLC