Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70231QDSERQ1

DigiKey Part Number
296-51715-2-ND - Tape & Reel (TR)
296-51715-1-ND - Cut Tape (CT)
296-51715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70231QDSERQ1
Description
IC REG LINEAR 3.1V 300MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLV70231QDSERQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
370 µA
Mfr
PSRR
68dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.1V
Package / Case
6-WFDFN
Voltage Dropout (Max)
0.375V @ 300mA
Supplier Device Package
6-WSON (1.5x1.5)
Current - Output
Base Product Number
Current - Quiescent (Iq)
55 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,31984€ 959,52
6 000€ 0,31204€ 1 872,24
9 000€ 0,30814€ 2 773,26
15 000€ 0,30381€ 4 557,15
21 000€ 0,30128€ 6 326,88
Manufacturers Standard Package
Unit Price without VAT:€ 0,31984
Unit Price with VAT:€ 0,39020