


TLV70028DCKT | |
|---|---|
DigiKey Part Number | 296-25271-2-ND - Tape & Reel (TR) 296-25271-1-ND - Cut Tape (CT) 296-25271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70028DCKT |
Description | IC REG LINEAR 2.8V 200MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70028DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,58400 | € 5,84 |
| 25 | € 0,52640 | € 13,16 |
| 100 | € 0,46290 | € 46,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,42016 | € 105,04 |
| 500 | € 0,40252 | € 201,26 |
| 750 | € 0,39367 | € 295,25 |
| 1 250 | € 0,38386 | € 479,82 |
| 1 750 | € 0,37813 | € 661,73 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

