


TLV70012QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-36760-2-ND - Tape & Reel (TR) 296-36760-1-ND - Cut Tape (CT) 296-36760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70012QDCKRQ1 |
Description | IC REG LINEAR 1.2V 300MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70012QDCKRQ1 Models |
Category | Current - Supply (Max) 270 µA |
Mfr | PSRR 68dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage Dropout (Max) 0.25V @ 200mA | Supplier Device Package SC-70-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,57900 | € 5,79 |
| 25 | € 0,52160 | € 13,04 |
| 100 | € 0,45870 | € 45,87 |
| 250 | € 0,42876 | € 107,19 |
| 500 | € 0,41072 | € 205,36 |
| 1 000 | € 0,39587 | € 395,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,36652 | € 1 099,56 |
| 6 000 | € 0,35780 | € 2 146,80 |
| 9 000 | € 0,35343 | € 3 180,87 |
| 15 000 | € 0,34860 | € 5 229,00 |
| 21 000 | € 0,34577 | € 7 261,17 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

